
* Images are for reference only
VMML1352E330MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMML1352E330MV
- JLCPCB Part #
- C487243
- Package
- SMD,D12.5xL13.5mm
- Description
- 12.5mm 13.5mm 250V 33uF ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5429
10+
$0.4382
30+
$0.3851
250+
$0.3319
500+
$0.3013
1000+
$0.2852
Related Products
Welcome back, may I help you?