
* Images are for reference only
VLS5045EX-3R3N-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- VLS5045EX-3R3N-H
- JLCPCB Part #
- C2914001
- Package
- SMD,5.3x5mm
- Description
- 27mΩ 3.3uH 4.2A 5.2A AEC-Q200 ±30% SMD,5.3x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2716
10+
$0.2132
30+
$0.1881
100+
$0.1569
500+
$0.1431
1500+
$0.1347
Welcome back, may I help you?