
* Images are for reference only
VLMU3510-365-130
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMU3510-365-130
- JLCPCB Part #
- C6349164
- Package
- SMD
- Description
- -40℃~+85℃ 130° 2kV 367nm 3W 4V 690mW 700mA SMD Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0787
10+
$13.3680
30+
$12.1380
100+
$11.0655
Related Products
Welcome back, may I help you?