This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VLMU1610-365-135

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMU1610-365-135
JLCPCB Part #
C5334407
Package
0606
Description
-40℃~+85℃ 135°、135°、135° 23mW 240mW 2kV 3.5V 367nm 60mA 0606 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 856

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 848

In-stock Item Pricing

Qty Unit Price
1+ $2.7822
10+ $2.3569
30+ $2.0911
100+ $1.8172
500+ $1.6948
1500+ $1.6416

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons