
* Images are for reference only
VLDS1235G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLDS1235G
- JLCPCB Part #
- C499579
- Package
- SMD,2.3x2.3mm
- Description
- -40℃~+100℃ 11cd 11° 2.2V 200mW 50mA 630nm 639nm Discrete Diode Red Water Clear SMD,2.3x2.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.3799
50+
$0.3069
150+
$0.2755
500+
$0.2138
2500+
$0.1964
6000+
$0.1860
Related Products
Welcome back, may I help you?