
* Images are for reference only
RS0051R000FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS0051R000FE12
- JLCPCB Part #
- C3358784
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+250℃ 1Ω 5W Wirewound Resistor ±1% ±50ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.8863
10+
$3.8027
30+
$3.7464
100+
$3.6917
Welcome back, may I help you?