* Images are for reference only
CRCW12061R91FKEA
- Manufacturer
- VISHAY / DALE
- MFR.Part #
- CRCW12061R91FKEA
- JLCPCB Part #
- C4065187
- Package
- 1206
- Description
- Thick Film Resistors - SMD 1/4watt 1.91ohms 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRCW12061R91FKEA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRCW12061R91FKEA technical specifications, attributes, and parameters.
CRCW12061R91FKEA symbol, PCB footprint from the free EasyEDA PCB design tool.
CRCW12061R91FKEA datasheets or manufacturer documentation.
Datasheet: CRCW12061R91FKEA Datasheet (PDF)
Minimum: 1615
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products