
* Images are for reference only
CRCW02012M00FNED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW02012M00FNED
- JLCPCB Part #
- C2090979
- Package
- 0201
- Description
- -55℃~+155℃ 2MΩ 30V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
100+
$0.0229
300+
$0.0226
1000+
$0.0223
Welcome back, may I help you?