* Images are for reference only
CMF5080R600FHEB
- Manufacturer
- VISHAY / DALE
- MFR.Part #
- CMF5080R600FHEB
- JLCPCB Part #
- C1742694
- Package
- Plugin
- Description
- Metal Film Resistors - Through Hole 1/4watt 80.6ohms 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMF5080R600FHEB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMF5080R600FHEB technical specifications, attributes, and parameters.
CMF5080R600FHEB symbol, PCB footprint from the free EasyEDA PCB design tool.
CMF5080R600FHEB datasheets or manufacturer documentation.
Datasheet: CMF5080R600FHEB Datasheet (PDF)
Minimum: 28
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing