* Images are for reference only
SQJB80EP-T1_GE3
- Manufacturer
- VISHAY SILICONIX
- MFR.Part #
- SQJB80EP-T1_GE3
- JLCPCB Part #
- C727750
- Package
- PowerPAK-SO-8L
- Description
- MOSFET 2N-CH 80V 30A PPAK SO8
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SQJB80EP-T1_GE3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SQJB80EP-T1_GE3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SQJB80EP-T1_GE3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SQJB80EP-T1_GE3 datasheets or manufacturer documentation.
Datasheet: SQJB80EP-T1_GE3 Datasheet (PDF)
Minimum: 1
Full Reel: 3000
Total: $0
Available Order Qty: 20
In-stock Item Pricing