
* Images are for reference only
1N914-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N914-TR
- JLCPCB Part #
- C7471946
- Package
- DO-35
- Description
- 1V@10mA 200mA 4A 4ns 500mW 5uA 75V Independent DO-35 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 1500
Total: $0.00
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
50+
$0.0404
150+
$0.0397
500+
$0.0391
Welcome back, may I help you?