* Images are for reference only
WSL0805R1000FEA
- Manufacturer
- VISHAY
- MFR.Part #
- WSL0805R1000FEA
- JLCPCB Part #
- C2094615
- Package
- 0805
- Description
- WIREWOUND RESISTOR, 0.1 OHM, 125mW, 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part WSL0805R1000FEA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
WSL0805R1000FEA technical specifications, attributes, and parameters.
WSL0805R1000FEA symbol, PCB footprint from the free EasyEDA PCB design tool.
WSL0805R1000FEA datasheets or manufacturer documentation.
Datasheet: WSL0805R1000FEA Datasheet (PDF)
Minimum: 20
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing