
* Images are for reference only
VIPER53SPTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER53SPTR-E
- JLCPCB Part #
- C2832859
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 300kHz 620V 8.4V~19V Flyback Isolation Secondary-Side Feedback、Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PowerSO-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.1205
10+
$3.0431
30+
$2.9932
100+
$2.9416
Related Products
Welcome back, may I help you?