
* Images are for reference only
VNV20N07TR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNV20N07TR-E
- JLCPCB Part #
- C2150177
- Package
- PowerSO-10
- Description
- -55℃~+150℃ 0V~18V 1 50mΩ Active High 过压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5078
200+
$0.9714
600+
$0.9377
1200+
$0.9200
Related Products
Welcome back, may I help you?