
* Images are for reference only
VIPER53SP-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER53SP-E
- JLCPCB Part #
- C2970453
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 300kHz 620V 8.4V~19V Flyback Isolation Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PowerSO-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3516
10+
$4.6444
30+
$3.9340
100+
$3.5103
500+
$3.3138
1000+
$3.2252
Related Products
Welcome back, may I help you?