
* Images are for reference only
VIPER222XSTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER222XSTR
- JLCPCB Part #
- C3094008
- Package
- SSOP-10
- Description
- -40℃~+150℃@(Tj) 13W 30kHz 4.5V~30V 730V 80% Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection Secondary-Side Feedback SSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9606
10+
$1.6690
30+
$1.4870
100+
$1.1954
500+
$1.1100
1000+
$1.0746
Related Products
Welcome back, may I help you?