
* Images are for reference only
VIPER06HS
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER06HS
- JLCPCB Part #
- C443988
- Package
- SOP-10
- Description
- -40℃~+150℃@(Tj) 11.5V~23.5V 115kHz 1W 80% 800V Flyback Non-Isolated PWM Modulation Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$1.5385
10+
$1.3355
30+
$1.2228
100+
$1.0971
500+
$1.0407
1000+
$1.0166
Related Products
Welcome back, may I help you?