
* Images are for reference only
STTH1512GY-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH1512GY-TR
- JLCPCB Part #
- C377932
- Package
- D2PAK
- Description
- -40℃~+175℃ 1 Independent 1.2kV 15A 15uA@1.2kV 2.1V@15A 200A 53ns D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.2682
10+
$2.7979
30+
$2.5176
100+
$2.2341
500+
$2.1037
1000+
$2.0441
Related Products
Welcome back, may I help you?