
* Images are for reference only
VIPER013XSTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER013XSTR
- JLCPCB Part #
- C2969977
- Package
- SOP-10
- Description
- -40℃~+150℃@(Tj) 1W 30kHz 4.5V~30V 80% 800V Flyback、Buck、Buck-Boost PWM Modulation、PFM Modulation SOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4370
10+
$1.1970
30+
$1.0649
100+
$0.8426
500+
$0.7765
1000+
$0.7475
Related Products
Welcome back, may I help you?