This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VTM48EF480T006A00

Extended
Manufacturer
VICOR
MFR.Part #
VTM48EF480T006A00
JLCPCB Part #
C5831655
Package
-
Description
-40℃~+125℃ 1 1.67MHz 2.25kV 22mm 26V~55V 300W 32.5mm 360mVp-p 48V 6.3A 6.73mm 92.8% Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、EMI suppression - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.0100
25+ $63.9066

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons