
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Length | 4.7mm | |
| Voltage - Supply | 2.7V~6V | |
| Capacitive Load(Max) | 47uF | |
| Frequency | 2.04MHz、2.76MHz | |
| Height | 1.3mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Light load efficient mode | |
| Width | 3.1mm | |
| Quiescent Supply Current | 53uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MYRGM080200C41RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 2A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Length | 4.7mm | |
| Voltage - Supply | 2.7V~6V | |
| Capacitive Load(Max) | 47uF | |
| Frequency | 2.04MHz、2.76MHz | |
| Height | 1.3mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、Light load efficient mode | |
| Width | 3.1mm | |
| Quiescent Supply Current | 53uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGM080200C41RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MYRGM080200C41RA datasheets or manufacturer documentation.
Datasheet: MYRGM080200C41RA Datasheet (PDF)
The MYRGM080200C41RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.