
* Images are for reference only
PI3526-00-BGIZ
Extended
- Manufacturer
- VICOR
- MFR.Part #
- PI3526-00-BGIZ
- JLCPCB Part #
- C3187687
- Package
- BGA-110(14.5x10.5)
- Description
- -40℃~+120℃ 1 12V 18A 30V~60V 7MHz Buck Buck Built-in Fixed Yes BGA-110(14.5x10.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.8965
200+
$24.3399
500+
$23.4854
1000+
$23.0631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?