
* Images are for reference only
47721-490
Extended
- Manufacturer
- VICOR
- MFR.Part #
- 47721-490
- JLCPCB Part #
- C6688213
- Package
- -
- Description
- 2 22A 3.5mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5281
200+
$13.3785
500+
$12.9304
1000+
$12.7104
Welcome back, may I help you?