
* Images are for reference only
VTM48EF160T015A00
Extended
- Manufacturer
- VICOR
- MFR.Part #
- VTM48EF160T015A00
- JLCPCB Part #
- C7389297
- Package
- -
- Description
- 1 15A 16V 2.25kV 240W 26V~55V 95% - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.2382
25+
$64.1236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?