
* Images are for reference only
VHH-3AWT2-750
Extended
- Manufacturer
- DLL
- MFR.Part #
- VHH-3AWT2-750
- JLCPCB Part #
- C41793313
- Package
- Push-Pull,P=7.92mm
- Description
- -40℃~+105℃ 1 1x3P (Missing 1P) 250V 2P (3P Missing 1P) 3 3.96mm 7A Brass Missing Pin PA Right Angle Tin UL94V-0 VH maize-yellow Push-Pull,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3396
50+
$0.2667
150+
$0.2354
1000+
$0.1963
2000+
$0.1791
5000+
$0.1686
Related Products
Welcome back, may I help you?