This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VG4131S433N0S1

Extended
Manufacturer
Vollgo
MFR.Part #
VG4131S433N0S1
JLCPCB Part #
C2976583
Package
SMD,11.5x10mm
Description
-40℃~+85℃ 12dBm 18.5mA 2.2V~3.6V 20dBm 433MHz 85mA GFSK SPI SMD,11.5x10mm RF Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6690
10+ $1.4257
30+ $1.2743
96+ $1.0246
480+ $0.9537
960+ $0.9231

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons