
* Images are for reference only
VG2300S8S-X2
Extended
- Manufacturer
- Vollgo
- MFR.Part #
- VG2300S8S-X2
- JLCPCB Part #
- C718830
- Package
- SMD,16x13mm
- Description
- -121dBm -40℃~+85℃ 1.8V~3.6V 20dBm 72mA 8.5mA 868MHz GFSK、FSK、OOK SPI Transceiver SMD,16x13mm RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$2.8176
10+
$2.4294
30+
$2.1877
80+
$1.5788
480+
$1.4676
960+
$1.4177
Related Products
Welcome back, may I help you?