
* Images are for reference only
VFT4045BP-M3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VFT4045BP-M3/4W
- JLCPCB Part #
- C5358617
- Package
- ITO-220AC
- Description
- -40℃~+150℃ 240A 3mA@45V 40A 45V 670mV@40A ITO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$2.1909
10+
$1.8591
50+
$1.6513
100+
$1.4402
500+
$1.3436
1000+
$1.3017
Related Products
Welcome back, may I help you?