This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VES101M1CTT-0605L

Extended
Manufacturer
Lelon
MFR.Part #
VES101M1CTT-0605L
JLCPCB Part #
C7442631
Package
SMD,D6.3xL5.3mm
Description
-55℃~+105℃ 100uF 16V 5.3mm 6.3mm ±20% SMD,D6.3xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 288

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 288

In-stock Item Pricing

Qty Unit Price
1+ $0.0911
50+ $0.0724
150+ $0.0632
1000+ $0.0563
2000+ $0.0506
5000+ $0.0479

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons