
* Images are for reference only
VEJ220M1CTR-0506
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VEJ220M1CTR-0506
- JLCPCB Part #
- C249604
- Package
- SMD,D5xL5.7mm
- Description
- -45℃~+105℃ 16V 2000hrs@105℃ 22uF 5.7mm 5mm ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 231
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 227
In-stock Item Pricing
Qty Unit Price
1+
$0.0808
100+
$0.0658
300+
$0.0583
1000+
$0.0456
5000+
$0.0411
10000+
$0.0388
Related Products
Welcome back, may I help you?