
* Images are for reference only
VEJ101M1CTR-0806
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VEJ101M1CTR-0806
- JLCPCB Part #
- C249585
- Package
- SMD,D8xL6.5mm
- Description
- -45℃~+105℃ 100uF 16V 2000hrs@105℃ 6.5mm 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0974
50+
$0.0777
150+
$0.0679
1000+
$0.0595
2000+
$0.0535
5000+
$0.0506
Related Products
Welcome back, may I help you?