
* Images are for reference only
VDR-10D621K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D621K
- JLCPCB Part #
- C283939
- Package
- Plugin,P=7.5mm
- Description
- 1.025kV 160pF@1kHz 2.5kA 350V 400mW 460V 558V~682V 7.5mm 72J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 612
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 612
In-stock Item Pricing
Qty Unit Price
1+
$0.1176
50+
$0.0956
150+
$0.0846
500+
$0.0635
2500+
$0.0569
5000+
$0.0535
Related Products
Welcome back, may I help you?