
* Images are for reference only
VDR-20D112K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-20D112K
- JLCPCB Part #
- C273577
- Package
- Plugin,P=7.5mm
- Description
- 1.815kV 1W 360pF@1kHz 383J 6.5kA 680V 895V 990V~1.21kV 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1790
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1790
In-stock Item Pricing
Qty Unit Price
1+
$0.3270
10+
$0.2868
30+
$0.2707
250+
$0.2481
500+
$0.2401
1000+
$0.2336
Related Products
Welcome back, may I help you?