
* Images are for reference only
VDR-10D331K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D331K
- JLCPCB Part #
- C273557
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 210V 275V 297V~363V 300pF@1kHz 400mW 43J 550V 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0733
100+
$0.0581
500+
$0.0456
1000+
$0.0400
5000+
$0.0354
10000+
$0.0332
Related Products
Welcome back, may I help you?