
* Images are for reference only
VDR-10D471KSCH
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D471KSCH
- JLCPCB Part #
- C5156000
- Package
- Plugin,P=7.5mm
- Description
- 210pF@1kHz 300V 385V 3kA 400mW 517V 7.5mm 775V 95J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 243
In-stock Item Pricing
Qty Unit Price
1+
$0.0880
50+
$0.0705
150+
$0.0617
500+
$0.0530
2500+
$0.0477
5000+
$0.0450
Welcome back, may I help you?