
* Images are for reference only
VDR-10D821K
Extended
- Manufacturer
- VDR Varistor
- MFR.Part #
- VDR-10D821K
- JLCPCB Part #
- C283941
- Package
- Plugin,P=7.5mm
- Description
- 1.355kV 120pF@1kHz 2.5kA 400mW 510V 670V 7.5mm 738V~902V 85J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.1447
50+
$0.1182
150+
$0.1048
500+
$0.0806
2500+
$0.0727
5000+
$0.0687
Related Products
Welcome back, may I help you?