
* Images are for reference only
CMD91-21VGC/TR7
Extended
- Manufacturer
- VCC
- MFR.Part #
- CMD91-21VGC/TR7
- JLCPCB Part #
- C17389680
- Package
- SMD,2.5x2mm
- Description
- -40℃~+85℃ 2.1V~2.8V 20mA 25° 30mcd~50mcd 565nm Emerald Green Water Clear SMD,2.5x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6266
200+
$0.2507
500+
$0.2427
1000+
$0.2378
Welcome back, may I help you?