This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSL-LXA228GC-TR21

Extended
Manufacturer
Lumex
MFR.Part #
SSL-LXA228GC-TR21
JLCPCB Part #
C5907940
Package
SMD,2.5x2mm
Description
-40℃~+85℃ 2.1V 20mA 25° 30mcd 565nm Emerald Green Water Clear SMD,2.5x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3325
1000+ $0.1328
2500+ $0.1282
5000+ $0.1262

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons