
* Images are for reference only
ZXMC3A16DN8TC-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- ZXMC3A16DN8TC-VB
- JLCPCB Part #
- C22389075
- Package
- SO-8
- Description
- 1 N-Channel + 1 P-Channel 115pF 2V@250uA 3.1W 30V 50mΩ@4.5V 57pF 620pF 63nC@10V 8A N-Channel + P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4061
10+
$0.3223
30+
$0.2869
100+
$0.2417
500+
$0.2224
1000+
$0.2095
Related Products
Welcome back, may I help you?