
* Images are for reference only
VBE17R11S
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBE17R11S
- JLCPCB Part #
- C22357393
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 11A 180W 2.5nF 205nC@10V 390mΩ@10V 4V@250uA 51pF 700V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.3695
10+
$1.1335
30+
$1.0019
100+
$0.8558
500+
$0.7900
1000+
$0.7611
Related Products
Welcome back, may I help you?