
* Images are for reference only
JCS630VA-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- JCS630VA-VB
- JLCPCB Part #
- C19711210
- Package
- TO-251
- Description
- -55℃~+175℃ 1 N-channel 100pF 200V 270mΩ@10V 34nC@10V 4V@250uA 50pF 800pF 8A 96W N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5283
10+
$0.4143
30+
$0.3661
80+
$0.3051
480+
$0.2794
960+
$0.2634
Related Products
Welcome back, may I help you?