
* Images are for reference only
UPA2757GR-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- UPA2757GR-VB
- JLCPCB Part #
- C2680833
- Package
- SO-8
- Description
- -55℃~+150℃ 1.77W 117pF 15nC@10V 2 N-Channel 2.5V@250uA 22mΩ@10V、26mΩ@4.5V 30V 55pF 586pF 6.8A N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3458
50+
$0.2733
150+
$0.2423
500+
$0.2035
2500+
$0.1864
4000+
$0.1760
Related Products
Welcome back, may I help you?