
* Images are for reference only
UPA1914TE-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- UPA1914TE-VB
- JLCPCB Part #
- C20755128
- Package
- TSOP-6
- Description
- -55℃~+150℃ 1 P-Channel 2V 30V 3W 4.8A 450pF 49mΩ@10V、54mΩ@4.5V 5.1nC@4.5V 63pF 80pF P-Channel TSOP-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2232
50+
$0.1752
150+
$0.1547
500+
$0.1291
3000+
$0.1177
6000+
$0.1107
Related Products
Welcome back, may I help you?