
* Images are for reference only
NDF11N50ZG-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NDF11N50ZG-VB
- JLCPCB Part #
- C29778722
- Package
- TO-220F
- Description
- -55℃~+150℃ 11A 13pF 150nC@10V 260mΩ@10V,10A 3.094nF 4V 550V 60W TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8343
10+
$0.8150
30+
$0.8021
100+
$0.7892
Related Products
Welcome back, may I help you?