
* Images are for reference only
STU10L01-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- STU10L01-VB
- JLCPCB Part #
- C19632249
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.417nF 177pF 2.1Ω@10V 4.5A 48nC@10V 5V 60W 650V 7pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.5589
10+
$0.4446
30+
$0.3946
100+
$0.3334
500+
$0.3061
1000+
$0.2899
Related Products
Welcome back, may I help you?