
* Images are for reference only
STD95N2LH5-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- STD95N2LH5-VB
- JLCPCB Part #
- C20626365
- Package
- TO-252
- Description
- 1 N-channel 100A 103nC@4.5V 2.5V 3.13W 30V 3mΩ@4.5V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.6024
10+
$0.4897
30+
$0.4333
100+
$0.3785
500+
$0.3447
1000+
$0.3270
Related Products
Welcome back, may I help you?