
* Images are for reference only
135N08N-VB TO252
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 135N08N-VB TO252
- JLCPCB Part #
- C22389227
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.855nF 35.5nC@10V 4V@250uA 5mΩ@10V 62.5W 75A 76pF 80V 950pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.0501
10+
$0.8456
30+
$0.7441
100+
$0.6427
500+
$0.5815
1000+
$0.5509
Related Products
Welcome back, may I help you?