
* Images are for reference only
SQS481ENW-T1_GE3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SQS481ENW-T1_GE3-VB
- JLCPCB Part #
- C22395903
- Package
- DFN3x3-8
- Description
- -55℃~+150℃ 1 P-Channel 200V 200pF 29nC@10V 2Ω@10V 3.6A 3W 40pF 4V@250uA 700pF P-Channel DFN3x3-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.6663
30+
$0.5893
100+
$0.5138
500+
$0.4672
1000+
$0.4448
Related Products
Welcome back, may I help you?