
* Images are for reference only
FDS9948-NL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDS9948-NL-VB
- JLCPCB Part #
- C20755499
- Package
- SO-8
- Description
- -55℃~+150℃ 1.345nF 15nC@4.5V、32nC@10V 180pF 2 P-Channel 210pF 3V 4W 5.3A 54mΩ@10V、60mΩ@4.5V 60V P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7667
10+
$0.6233
30+
$0.5509
100+
$0.4800
500+
$0.4381
1000+
$0.4156
Related Products
Welcome back, may I help you?