
* Images are for reference only
SPP2095T252RG-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SPP2095T252RG-VB
- JLCPCB Part #
- C2680791
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 1.35nF 190pF 19nC@4.5V、27nC@10V 1V 255pF 25W 30V 33mΩ@10V、46mΩ@4.5V 38A P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3995
10+
$0.3157
30+
$0.2803
100+
$0.2352
500+
$0.2159
1000+
$0.2046
Related Products
Welcome back, may I help you?